Tente Fixed Castor Wheel, 140kg Capacity, 80mm Wheel

RS Stock No.:
7871382
Mfr. Prt No.:
3478PIR080P62
Brand:
Tente

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7871382
Product description Tente Fixed Castor Wheel, 140kg Capacity, 80mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3478PIR080P62
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
RS stock number 7871382
Product description Tente Fixed Castor Wheel, 140kg Capacity, 80mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3478PIR080P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Blue Rubber Tyre, Black Polypropylene Hub, Zinc Plated, Tente

Non-marking castors with a solid rubber tyre. These castors have a pressed zinc coated steel body that has been passivated for improved corrosion resistance. Tente's polyamide castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in either fixed or rotating, locking or non-locking

Polypropylene wheel centre
Roller Bearing
Non-marking, solid rubber tread
Passivated Zinc coated body offers improved corrosion resistance


Specifications

Attribute Value
Brand Tente
Wheel Diameter 80 mm
Load Capacity 140 kg
Overall Height 108 mm
Wheel Width 35 mm
Mounting Type Plate
Fixing Plate Dimensions 85 x 103 mm
Rotation Fixed
Application Industrial
Tyre Material Rubber
Includes Brake No
Fixing Centres 60 x 80 mm
Weight Class Medium Duty
Features Corrosion Resistant
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Roller Bearing
Hub Material PP
Checking stock...
VND
271,600.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1271,600.00
*price per unit indicative
"Tente Fixed Castor Wheel, 140kg Capacity, 80mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products