Hirschmann Test & Measurement Green Female Banana Socket – Solder Termination, 30 V ac, 60V dc, 16A

RS Stock No.:
7872483
Mfr. Prt No.:
931804704
Brand:
Hirschmann Test & Measurement

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7872483
Product description Hirschmann Test & Measurement Green Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931804704
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
RS stock number 7872483
Product description Hirschmann Test & Measurement Green Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 16A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931804704

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

KUN 30 Au, CAT I 4mm Cable Socket

Hirschmann Test and Measurement KUN 30 Au series 4mm gold plated brass cable socket which is both shatter-proof and flexible, complete with an insulated coupling for a 4 mm diameter plug and solder connection for a cable with a cross-section of up to 2.5 mm².

Features and Benefits:
• Rated voltage 30 VAC/ 60 VDC
• Rated Current 16A
• CAT I


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Green
Gender Female
Termination Method Solder
Voltage Rating 30 V ac, 60 V dc
Current Rating 16 A
Contact Plating Gold
Length 48 mm
Contact Material Brass
Type Banana Socket
Connector Size 4 mm
Insulation Material PVC-P
Checking stock...
VND
113,102.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1113,102.00
*price per unit indicative
"Hirschmann Test & Measurement Green Female Banana Socket - Solder Termination, 30 V ac, 60V dc, 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products