Lapp 2 Core Screened Data Cable, 0.25 mm², Purple Polyurethane PUR Sheath, 24 AWG

RS Stock No.:
7874050
Mfr. Prt No.:
2170222
Brand:
Lapp
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
RS stock number 7874050
Product description Lapp 2 Core Screened Data Cable, 0.25 mm², Purple Polyurethane PUR Sheath, 24 AWG
Manufacturer / Brand Lapp
Manufacturer part number 2170222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Core colours in acc. with DIN 47100

Note

YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

Unitronic® BUS FD Cable


Specifications

Attribute Value
Brand Lapp
Number of Cores 2
Cross Sectional Area 0.25 mm²
Screened/Unscreened Screened
Outer Diameter 8 mm
Screen Type Copper Braid
Voltage Rating 250 V
Sheath Material Polyurethane PUR
American Wire Gauge 24 AWG
Cable Shape Multicore
Sheath Colour Purple
Fire Behaviour Flame Retardant
Standards Met IEC 60332-1-2
Series UNITRONIC BUS PB FD P
Minimum Operating Temperature -30 °C
Oil Resistant Yes
Minimum Bend Radius 65 mm
Conductor Material Bare Copper
Size of Strands 0.64 mm
Characteristic Impedance 270 Ω
Conductor Resistance 145 Ω/km
Maximum Operating Temperature +70 °C
Checking stock...
VND
14,359,880.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
114,359,880.00143,598.80
*price per unit indicative
"Lapp 2 Core Screened Data Cable, 0.25 mm², Purple Polyurethane PUR Sheath, 24 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products