Vishay 20MΩ Thick Film Resistor 1W ±5% HTS05232005JPB19

RS Stock No.:
7891156
Mfr. Prt No.:
HTS05232005JPB19
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7891156
Product description Vishay 20MΩ Thick Film Resistor 1W ±5% HTS05232005JPB19
Manufacturer / Brand Vishay
Manufacturer part number HTS05232005JPB19
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
RS stock number 7891156
Product description Vishay 20MΩ Thick Film Resistor 1W ±5% HTS05232005JPB19
Manufacturer / Brand Vishay
Manufacturer part number HTS05232005JPB19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.


Specifications

Attribute Value
Brand Vishay
Resistance 20 MΩ
Power Rating 1 W
Tolerance ±5 %
Technology Thick Film
Series HTS
Temperature Coefficient ±150 ppm/°C
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
756,018.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1756,018.00
*price per unit indicative
"Vishay 20MΩ Thick Film Resistor 1W ±5% HTS05232005JPB19" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products