Phoenix Contact PLA 5/2-7.5-ZF 2-pin PCB Terminal Strip, 7.5mm Pitch

RS Stock No.:
7923398
Mfr. Prt No.:
1792229
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7923398
Product description Phoenix Contact PLA 5/2-7.5-ZF 2-pin PCB Terminal Strip, 7.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1792229
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
RS stock number 7923398
Product description Phoenix Contact PLA 5/2-7.5-ZF 2-pin PCB Terminal Strip, 7.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1792229

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks

Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks

The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 2
Pitch 7.5 mm
Number of Rows 1
Mounting Type Through Hole
Gender Male
Termination Method Spring Cage
Type Terminal Block
Current Rating 41 A
Body Orientation Angled
Colour Green
Voltage Rating 1 kV
Series PLA 5/2-7.5-ZF
Material Polyamide
Depth 27.7 mm
Length 17 mm
Width 34.1 mm
Checking stock...
VND
463,854.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1463,854.0092,770.80
*price per unit indicative
"Phoenix Contact PLA 5/2-7.5-ZF 2-pin PCB Terminal Strip, 7.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products