RF Solutions ANT-2WHIP3-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 7934379
- Mfr. Prt No.:
- ANT-2WHIP3-SMA
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7934379 |
Product description | RF Solutions ANT-2WHIP3-SMA Whip WiFi Antenna with SMA Connector, WiFi |
Manufacturer / Brand | RF Solutions |
Manufacturer part number | ANT-2WHIP3-SMA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7934379 |
Product description | RF Solutions ANT-2WHIP3-SMA Whip WiFi Antenna with SMA Connector, WiFi |
Manufacturer / Brand | RF Solutions |
Manufacturer part number | ANT-2WHIP3-SMA |
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
2.4GHz Antennas
RF Solutions - 2.4 GHz Antenna
RF Solutions provide various styles of 2.4GHz gain antennas. The active gain on the antennas in this range cover from +3dBi , +9dBi , +12dBi up to +16dB. Robust Fibreglass Rod, Whip / Hinged Whip, Yagi to miniature surface mount models available. Some of the radio antennas work in any direction these are the Omnidirectional types.
Applications include WLAN, WiFi and range extension where high performance is needed making them capable of a higher level of power. The Outside 2400 is intended for M2M Industrial, Zigbee and Bluetooth applications.
· Fibre Glass Rod, VSWR 1.8
· +9dBi Hinged WHIP Gain - VSWR <2.0
· +3dBi Whip Antenna - VSWR <2.0
· +16dBi Yagi Antenna - VSWR <2.0:1
· Outside-2400- VSWR <3:1
· Compliant with IEEE 802.11b and 802.11g wireless LANs
Specifications
Attribute | Value |
Brand | RF Solutions |
RF Protocols | WiFi |
Internal/External | External |
Supported Frequency Bands | 2.4 GHz |
Antenna Physical Form | Whip |
Frequency Range | 2.4 → 2.5 GHz |
Connector Type | SMA |
Antenna Mounting Type | Direct |
Mounting Type | Direct |
Gain | 3 dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Weight | 6 g |
Dimensions | 10 (Dia.) x 80 mm |
Height | 80 mm |