Norton Aluminium Oxide Cutting Disc, 115mm x 1.6mm Thick, P30 Grit
- RS Stock No.:
- 7946821
- Mfr. Prt No.:
- 66252828951
- Brand:
- Norton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7946821 |
Product description | Norton Aluminium Oxide Cutting Disc, 115mm x 1.6mm Thick, P30 Grit |
Manufacturer / Brand | Norton |
Manufacturer part number | 66252828951 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
Norton Aluminium Cutting Disc
Professional range of aluminium cutting discs suitable for cutting applications in body repair shops.
Specifications
Attribute | Value |
Brand | Norton |
Disc Type | Cutting Disc |
Disc Diameter | 115 mm |
Thickness | 1.6 mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P30 |
Grade | Medium |