Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End

RS Stock No.:
7947798
Mfr. Prt No.:
83SH.JPAAPF
Brand:
Facom
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
RS stock number 7947798
Product description Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End
Manufacturer / Brand Facom
Manufacturer part number 83SH.JPAAPF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom 9 Piece Hex Key Set

Facom 9 piece, hexagon keys are packaged within a smart, compact wallet that has been designed for ease of key selection and organisation. These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration. The L shape and long reach makes it easy to reach deeply in-set bolts.

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

Features and Benefits:

Ball ends improve access to restricted areas
The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
Long arm for increased leverage and torque
Spherical head
Make use of both ends of the hex key
Material - manufactured from silicon steel

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

FAQs
What size Hex Key?
The contents of this set include (Hex Size) - 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 7mm and 8mm


Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.


Specifications

Attribute Value
Brand Facom
Imperial or Metric Metric
Number of Pieces 9
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 7.0 mm, 8.0 mm
Shape L
Short or Long Arm Long
Hex Key Type Ball End
Material Silicon Steel
Checking stock...
VND
1,043,332.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,043,332.00
*price per unit indicative
"Facom 9 piece Hex Key Set, L Shape 1.5mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products