Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC

RS Stock No.:
7951306
Mfr. Prt No.:
XB4BS8442
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7951306
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BS8442
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
RS stock number 7951306
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BS8442

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Harmony XB4 Series - Emergency Stop Push Button

Introducing the world-class Harmony XB4 series of emergency stop pushbuttons by Schneider Electric. The range of XB4 provides you with an extra safeguard in your working environment. The products within the XB4 series are notably durable and can perform well within various environments.

Features and benefits

  • Effortless to use "turn to release" functionality for easy reset once activated

  • Chromium plated metal panel with prominent red round push button, easily alerting to the eye

  • 2 NC contacts, for simple configuration

  • Short-circuit protection using a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1

  • Conforming to several industry standards including, EN/IEC 60204-1, 60947-1, 60947-5-1 and more

  • Rated NEMA 13 & NEMA 4X, providing additional protection against environmental disturbances such as dust, oil or spraying of water (primarily fit for indoor use)

  • The XB4 E-Stop buttons have a mechanical durability of 300000 cycles

  • The base unit E-Stop works well in temperatures ranging from -40°C to 70°C

  • IP 65, IP 66, IP 67 & IP 69K rated conforming to IEC 60536, further protecting your device from dust ("dust tight rated") and protected against heavy seas or powerful jet washers at 7,000,000 Pa at 55 degrees celsius

  • Schneider Green Premium product as standard across the XB6 Emergency Stop Button range

  • 8-month manufacturer warranty with Schneider

Applications

  • Machine, chemical & Marine applications (particularly with water/chemical involvement).

  • Service sectors such as restaurants, kitchens, car washes and more.


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration NC
Cutout Diameter 22.5 mm
Supply Current 1.2 A
Contact Configuration NC
Pole and Throw Configuration SPST
IP Rating IP66, IP67, IP69, IP69K
Supply Voltage 600 V ac
Head Style Mushroom
Illuminated No
Range Harmony
Head Diameter 40 mm
Voltage Rating 600 V ac
Colour Red
Dimensions 40 x 82 mm
Depth 82 mm
Push Button Material Plastic
Width 40 mm
Checking stock...
VND
3,311,580.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,311,580.00
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products