Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC

RS Stock No.:
7951309
Mfr. Prt No.:
XALK198
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7951309
Product description Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XALK198
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
RS stock number 7951309
Product description Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XALK198

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Emergency Stop Push Buttons - Harmony XALK Series

The Harmony XALK range of Emergency Push Stop Buttons by Schneider offers you reliable, durable and stable mounted push buttons for all your safety needs.

Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.

Features and Benefits

• Easy to use "turn to release" functionality for easy reset once activated
• Light grey RAL 7035 base enclosure, with a yellow RAL 1021 cover colour and a prominent, bold red push button for easy identification to its function
• Durable Polycarbonate material, easy to clean and maintain with added durability for extended use (mechanical durability of 300,000 cycles)
• Short-circuit protection using a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1
• Conforming to several industry standards including, EN/IEC 60204-1, 60947-1, 60947-5-1 and more
• Rated NEMA 13 & NEMA 4X, providing additional protection against environmental disturbances such as dust, oil or spraying of water (primarily fit for indoor use)
• IP 65, IP 66, IP 67 & IP 69K rated conforming to IEC 60536, further protecting your device from dust ("dust tight rated") and protected against heavy seas or powerful jet washers or splashes of water
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Machine, chemical & Marine applications (particularly with water/chemical involvement)
• Service sectors such as restaurants, kitchens, car washes and more


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Mounting Type Surface Mount
Bezel Material Polycarbonate
Reset Method Pull to Reset
Normal State Configuration NC
Supply Current 1.2 A
Contact Configuration NC
Pole and Throw Configuration SPST
Height 68 mm
IP Rating IP66, IP67, IP69, IP69K
Supply Voltage 600 V ac
Head Style Mushroom
Illuminated No
Range Harmony
Head Diameter 40 mm
Voltage Rating 600 V ac
Colour Yellow
Housing Material Polycarbonate
Depth 91.5 mm
Push Button Material Plastic
Dimensions 68 x 68 x 91.5 mm
Width 68 mm
Length 68 mm
Checking stock...
VND
2,584,662.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,584,662.00
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Surface Mount, NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products