SKF Angular Contact Ball Bearing – Plain Race Type, 25mm I.D, 52mm O.D
- RS Stock No.:
- 7975181
- Mfr. Prt No.:
- E2.3205A-2ZTN9/C3
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7975181 |
Product description | SKF Angular Contact Ball Bearing - Plain Race Type, 25mm I.D, 52mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | E2.3205A-2ZTN9/C3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Double Row Angular Contact Ball Bearings are similar to Single Row Axial Ball Bearings (when used as a pair, back to back), however, unlike Single Row Axial Ball Bearings, they can accept radial and axial loads simutaneously.
Energy Efficient Double Row Angular Contact
Part of SKF’s new E2 energy efficient bearing range, with a minimum reduction in friction of 30% than standard angular bearings providing significant energy savings and improving service length. Further improvements in bearing life can be achieved with these angular bearings potentially running 5 to 30 °C cooler than the equivalent standard bearing under the same conditions.
Angular contact ball bearings are designed for applications where both axial and radial loads are present at high running speeds. In addition one double row angular bearing is more compact requiring less space than a matched pair of single row bearings. Optimal inner geometry means quieter and cooler running with a reduction in maintenance and build quality that exceeds the required standard promotes smooth running with less vibration and cooler running temperatures.
Specifications
Attribute | Value |
Brand | SKF |
Inside Diameter | 25 mm |
Outside Diameter | 52 mm |
Ball Bearing Type | Angular Contact |
Race Width | 20.6 mm |
End Type | Shielded |
Number of Rows | 2 |
Static Load Rating | 14.3 kN |
Material | Steel |
Cage Material | Fibreglass Reinforced Nylon 66 |
Race Type | Plain |
Dynamic Load Rating | 21.6 kN |
Bore Type | Parallel |