Chauvin Arnoux MINI 05 Current Clamp AC, 100A ac, 10mm
- RS Stock No.:
- 7999027
- Mfr. Prt No.:
- P01105105Z
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7999027 |
Product description | Chauvin Arnoux MINI 05 Current Clamp AC, 100A ac, 10mm |
Manufacturer / Brand | Chauvin Arnoux |
Manufacturer part number | P01105105Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
MINI 05 Current Clamp for AC Current
Small and compact, the MINI 05 current clamp is the ideal complement for any multimeter to measure AC currents in low-power tertiary or industrial applications. With its 2 calibres, the MINI 05 clamp-on ammeter offers excellent resolution for measuring AC intensities from 5 mA to 100 A.
SUPPLIED_WITH : Operating manual.
Current calibre: 10 A AC and 100 A AC
Bandwidth: 48 Hz to 500 Hz
Output: Double-insulated cable 1.5 m long, terminated by 2 insulated elbowed male banana connectors Ø 4 mm
Clamping capacity: Cable Ø max 10 mm
Specifications
Attribute | Value |
Brand | Chauvin Arnoux |
Adapter Type | AC |
Maximum AC Current | 100 A ac |
Best Accuracy | ≤ 2 % |
Resolution | 1 mA, 1 mV, 1A, 1 mV |
Maximum Conductor Size | 10 mm |
Safety Category | CAT III 600 V, CAT IV 300 V |
Output Type | Voltage |
Connector Type | 4 mm Plug |
Cable Length Extended | 1.5 m |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -10 °C |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 300 V, 600 V |
Model Number p | MINI 05 |