ABUS 767 Combination Lock Key Lock Box
- RS Stock No.:
- 8010709
- Mfr. Prt No.:
- 767
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8010709 |
Product description | ABUS 767 Combination Lock Key Lock Box |
Manufacturer / Brand | ABUS |
Manufacturer part number | 767 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ABUS KeyGarage™ 767
ABUS 767 KeyGarage's smart design is compact while providing a large storage compartment with the ability to hold up to 20 keys or 8 key cards
Solid metal housing
Locking cover made from zinc die-cast
Individually resettable code (up to 10 digits)
Code is set by activating the internal individual buttons of the key panel
Integrated cover to protect from external weather conditions
Can be fixed at the wall in the interior or protected outdoor area
Specifications
Attribute | Value |
Brand | ABUS |
Cabinet Type | Key Cabinet |
Capacity | 20 |
Material | Zinc |
Cabinet Access Type | Combination Lock |
Mounting Type | Wall Mounted |
Colour | Black, Silver |
Depth | 120 mm |
Height | 45 mm |
Width | 80 mm |