Delphi, Metri-Pack OBD II Automotive Connector Socket 16 Way, Crimp Termination

RS Stock No.:
8010982
Mfr. Prt No.:
12110250
Brand:
Delphi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8010982
Product description Delphi, Metri-Pack OBD II Automotive Connector Socket 16 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12110250
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
RS stock number 8010982
Product description Delphi, Metri-Pack OBD II Automotive Connector Socket 16 Way, Crimp Termination
Manufacturer / Brand Delphi
Manufacturer part number 12110250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System

Delphi Metri-Pack OBD II On-Board Diagnostic Connectors

Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories


Specifications

Attribute Value
Brand Delphi
Type Automotive Connector
Number of Contacts 16
Gender Female
Number of Rows 2
Current Rating 14 A
Mounting Type Cable Mount
Series Metri-Pack OBD II
Colour Black
Termination Method Crimp
Height 23.2 mm
Width 69.1 mm
Depth 27 mm
Maximum Operating Temperature +125 °C
Housing Material PA
Minimum Operating Temperature -40 °C
Checking stock...
VND
2,227,896.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
12,227,896.0022,278.96
*price per unit indicative
"Delphi, Metri-Pack OBD II Automotive Connector Socket 16 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products