Phoenix Contact, 28 Pole FLK Connector, Male Interface Module, DIN Rail Mount
- RS Stock No.:
- 8028078
- Mfr. Prt No.:
- 2965143
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8028078 |
Product description | Phoenix Contact, 28 Pole FLK Connector, Male Interface Module, DIN Rail Mount |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2965143 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
UM 45 Varioface Passive Interface Module
Phoenix Contact UM 45 passive interface modules for interlinking a selection of well known ranges including Siemens Simatic, Modicon TSX Quantum. This also includes series-specific labelling to uniform installation
Screw termination with M3 thread
Integration with applications made simple thanks to series-specific contact labelling
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Gender | Male |
Wire Size | 26 → 14 AWG |
Number of Contacts | 28 |
Connector Type | FLK |
Body Orientation | Straight |
Mounting Type | DIN Rail Mount |
Test Proof Voltage | 500 V ac |
Voltage Rating | 50 V ac, 60 V dc |
Current Rating | 1 A |
Cable CSA | 0.14 → 1.5 mm² |
Dimensions | 45 x 98 x 50 mm |
Depth | 50 mm |
Length | 45 mm |
Width | 98 mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +50 °C |