Phoenix Contact SMSTB 2.5/2-ST-5.08 2-pin PCB Terminal Block, 5.08mm Pitch

RS Stock No.:
8029043
Mfr. Prt No.:
1826283
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8029043
Product description Phoenix Contact SMSTB 2.5/2-ST-5.08 2-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1826283
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
RS stock number 8029043
Product description Phoenix Contact SMSTB 2.5/2-ST-5.08 2-pin PCB Terminal Block, 5.08mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1826283

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors

CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.

Note

Manufacturer part numbers prefixed with 1874, 18262 and 18263 have a 45° wire entry (SMSTB 2,5 - ST), prefixed with 1971 have a 45° wire entry and a screw mounting flange (SMSTB 2,5 - STF), prefixed with 17772, 17773 and 17774 have a front screw connection and a horizontal wire entry (FRONT-MSTB - ST).

Features and Benefits

• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 2
Pitch 5.08 mm
Number of Rows 1
Mounting Type Plug-In
Gender Female
Termination Method Screw
Type Plug
Current Rating 12 A
Body Orientation Straight
Colour Green
Voltage Rating 320 V
Series SMSTB 2.5/2-ST-5.08
Material Polyamide
Depth 15.5 mm
Length 10.16 mm
Width 25.6 mm
Checking stock...
VND
74,496.00
VND
20,176.00
Out of stock
Price EachYou save VND 54,320.00 (72.9%)
Unit(s)Per Unit(VND)
120,176.00
*price per unit indicative
"Phoenix Contact SMSTB 2.5/2-ST-5.08 2-pin PCB Terminal Block, 5.08mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products