Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory, 150 mm Width
- RS Stock No.:
- 8084309
- Mfr. Prt No.:
- RCSN150GS
- Brand:
- Cablofil International

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8084309 |
Product description | Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory, 150 mm Width |
Manufacturer / Brand | Cablofil International |
Manufacturer part number | RCSN150GS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Support Rails for RS Wire Tray
Fast fix support rails (150mm RS 808-4309 or 300mm RS 808-4302) can be used for floor, wall and trapeze mounting. For trapeze mounting, add 100mm to the width of the tray so that you can order the correct size support rail.
Specifications
Attribute | Value |
Brand | Cablofil International |
Accessory Type | Support Rail |
Material | Pre-Galvanised Steel |
Width | 150 mm |