PMA CF Plastic Flexible Conduit Black 16mm x 10m M16
- RS Stock No.:
- 8117030
- Mfr. Prt No.:
- CF-12B
- Brand:
- PMA
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8117030 |
Product description | PMA CF Plastic Flexible Conduit Black 16mm x 10m M16 |
Manufacturer / Brand | PMA |
Manufacturer part number | CF-12B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8117030 |
Product description | PMA CF Plastic Flexible Conduit Black 16mm x 10m M16 |
Manufacturer / Brand | PMA |
Manufacturer part number | CF-12B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
Extra Flexible Nylon - CF
The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.
APPROVALS : CF, UL
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J
Specifications
Attribute | Value |
Brand | PMA |
Nominal Diameter | 16 mm |
Material | Plastic |
Conduit Type | Flexible |
Colour | Black |
Outer Diameter | 15.8 mm |
Interior Diameter | 12 mm |
Length | 10 m |
IP Rating | IP66 |
Series | CF |
Thread Size | M16 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Bend Radius | 25 mm |