Brady 051346 All Weather Nylon, Steel Padlock 38.5mm

RS Stock No.:
8113022
Mfr. Prt No.:
051346
Brand:
Brady

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8113022
Product description Brady 051346 All Weather Nylon, Steel Padlock 38.5mm
Manufacturer / Brand Brady
Manufacturer part number 051346

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Brady
Lock Type Key
Shackle Diameter 6.5 mm
Shackle Length 38 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Nylon, Steel
Colour Yellow
Body Width 38.5 mm
Quantity Per Package 6
Checking stock...
VND
4,326,782.00
VND
3,000,404.00
Out of stock
Price Box (1 Box of 6)You save VND 1,326,378.00 (30.7%)
Box(s)Per Box(VND)Per Unit(VND)
13,000,404.00500,067.33
*price per unit indicative
"Brady 051346 All Weather Nylon, Steel Padlock 38.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products