Panasonic DPST 12V dc Latching Relay, 5A PCB Mount
- RS Stock No.:
- 8113185
- Mfr. Prt No.:
- DSP2A-L2-DC12V
- Brand:
- Panasonic

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8113185 |
Product description | Panasonic DPST 12V dc Latching Relay, 5A PCB Mount |
Manufacturer / Brand | Panasonic |
Manufacturer part number | DSP2A-L2-DC12V |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8113185 |
Product description | Panasonic DPST 12V dc Latching Relay, 5A PCB Mount |
Manufacturer / Brand | Panasonic |
Manufacturer part number | DSP2A-L2-DC12V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
Note
Reverse polarity types have a part number with an R suffix
APPROVALS : UL, CSA, TÜV
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Specifications
Attribute | Value |
Brand | Panasonic |
Coil Voltage | 12 V dc |
Contact Configuration | DPST |
Switching Current | 5 A |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250 V |
Maximum Switching Voltage DC | 125 V |
Maximum Switching Power DC | 150 W |
Length | 20.2 mm |
Depth | 11 mm |
Height | 10 mm |
Dimensions | 20.2 x 11 x 10 mm |
Terminal Type | PCB Pin |
Application | General Purpose |
Coil Power | 300 mW |
Life | 100000 (Electrical) operations, 5 x 10⁷ (Mechanical) operations |
Maximum Switching Power AC | 1.25 kVA |
Coil Resistance | 480 Ω |
Operating Temperature Range | -40 → +60 °C |
Features | High Sensitivity |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +60 °C |
Isolation Coil To Contact | 3 kV rms |
Electrical Life | 100000 operations |