Wieland Blue WT 4 Feed Through Terminal Block, 26 → 10 AWG, ATEX, 1 kV

RS Stock No.:
8113785
Mfr. Prt No.:
58.504.0055.6
Brand:
Wieland

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8113785
Product description Wieland Blue WT 4 Feed Through Terminal Block, 26 → 10 AWG, ATEX, 1 kV
Manufacturer / Brand Wieland
Manufacturer part number 58.504.0055.6
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
RS stock number 8113785
Product description Wieland Blue WT 4 Feed Through Terminal Block, 26 → 10 AWG, ATEX, 1 kV
Manufacturer / Brand Wieland
Manufacturer part number 58.504.0055.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Selos

Feed-Through DIN Rail Terminal Blocks 4mm², Screw Connection, TS35 Mounting, Type WT 4

Feed-through block with screw connection for mounting on TS35 DIN Rail
Nominal cross-section 4mm²
Maximum electrical current 41A / 6mm²
Connection capacity: 2 wires, equal size, 0.14 - 2.5mm²


Specifications

Attribute Value
Brand Wieland
Series WT 4
Wire Size 26 → 10 AWG
Colour Blue
Current Rating 32 A
Number of Levels Single
Termination Method Screw
Voltage Rating 1 kV
Pitch 6 mm
Maximum Operating Temperature +120 °C
Hazardous Area Certification ATEX
Standards Met CSA, GL, VDE
Checking stock...
VND
331,158.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1331,158.0033,115.80
*price per unit indicative
"Wieland Blue WT 4 Feed Through Terminal Block, 26 → 10 AWG, ATEX, 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products