Han Push Pull Connector Set, Male, 5 Way, 16.0A, 690.0 V

RS Stock No.:
8125902
Mfr. Prt No.:
09352310423
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8125902
Product description Han Push Pull Connector Set, Male, 5 Way, 16.0A, 690.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09352310423
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
RS stock number 8125902
Product description Han Push Pull Connector Set, Male, 5 Way, 16.0A, 690.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09352310423

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting PushPull Power Connectors

Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth

Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.

Note

Quick lock variants are: 812-5911 , 812-5895 . Standard versions 812-5902 , 812-5891

APPROVALS : IEC 61 076-3-117 , IEC 61 076-3-118

IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles


Specifications

Attribute Value
Brand HARTING
Type Connector Set
Number of Contacts 5
Current Rating 16.0 A
Series Han Push Pull
Voltage Rating 690.0 V
Gender Male
Range Han
Checking stock...
VND
741,274.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1741,274.00
*price per unit indicative
"Han Push Pull Connector Set, Male, 5 Way, 16.0A, 690.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products