Kopex-EX CGM Nylon M32 Cable Gland Without Locknut, 21mm, IP66, IP68, ATEX, Black
- RS Stock No.:
- 8134154
- Mfr. Prt No.:
- 7TCA297180R0012 EXCGM32SL
- Brand:
- Kopex-EX
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8134154 |
Product description | Kopex-EX CGM Nylon M32 Cable Gland Without Locknut, 21mm, IP66, IP68, ATEX, Black |
Manufacturer / Brand | Kopex-EX |
Manufacturer part number | 7TCA297180R0012 EXCGM32SL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8134154 |
Product description | Kopex-EX CGM Nylon M32 Cable Gland Without Locknut, 21mm, IP66, IP68, ATEX, Black |
Manufacturer / Brand | Kopex-EX |
Manufacturer part number | 7TCA297180R0012 EXCGM32SL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Exe IIC Nylon Cable Gland
From Kopex, the CGM series of IP66 ATEX approved cable glands suitable for use in potentially explosive gas atmospheres. The EX rated cable glands are constructed from a tough nylon material for complete protection.
With a simple screw- on design the dome shaped glands are quick to fit, reducing precious assembly time. The IP66 dome shaped cable glands offer excellent cable retention and optimal strain relief when used through knock outs and threaded entries. This ensures a secure termination is maintained at all times.
Note
Locknut is not included.
APPROVALS : EN/IEC 60079-0, EN60079-7, EN60079-11, EN60079-31
Features and Benefits
• ATEX approved
• Exe & Extb
• IIC & IIIC
• Suitable for Zone 1, Zone 2, Zone 21 and Zone 22
• Increased safety “e” and intrinsic safety “I”
• IP66 Ingress protection
• Wide temperature range - 40°C to + 80°C
• Choice of M20, M25, M32, M40 and M50 standard metric threads
• Wide range of cable clamping sizes
• For use with Non-armoured cable
Applications
ATEX approved cable glands are intended for use areas where there is a greater risk of explosive gasses present. Some of the most common environments are
• Oil and gas
• Food and beverage
• Lighting
• Weatherproof warning lights and beacons
• Electrical enclosures
Environment
The CGM range of dome top cable glands are protected to IP66, which means they are dust tight and protected against powerful jets of water from all directions. The rugged cable glands are suitable for harsh indoor environments and some open air applications.
Specifications
Attribute | Value |
Brand | Kopex-EX |
Thread Size | M32 |
Material | Nylon |
Maximum Cable Diameter | 21 mm |
Minimum Cable Diameter | 15 mm |
Colour | Black |
IP Rating | IP66, IP68 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +80 °C |
Operating Temperature Range | -40 → +80 °C |
Locknut Included | No |
Series | CGM |
Hazardous Area Certification | ATEX |