Panasonic SPDT Multi Function Timer Relay, 100 → 240V ac 9.999 s → 999.9h
- RS Stock No.:
- 8127914
- Mfr. Prt No.:
- LT4H8-AC240V
- Brand:
- Panasonic
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
RS stock number | 8127914 |
Product description | Panasonic SPDT Multi Function Timer Relay, 100 → 240V ac 9.999 s → 999.9h |
Manufacturer / Brand | Panasonic |
Manufacturer part number | LT4H8-AC240V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Panasonic |
Supply Voltage | 100 → 240 V ac |
Mode of Operation | Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay |
Mounting Type | Flush Mount |
Time Range | 9.999 s → 999.9 h |
Number of Timer Functions | Multi Function |
Number of Contacts | 2 |
Time Increment | Hours, Minutes, Seconds |
Power Supply | External |
Contact Configuration | SPDT |
Current Maximum | 5 A |
Terminal Type | 8-Pin Connector |
Minimum Operating Temperature | -10 °C |
Contact Material | Silver Alloy |
Depth | 48 mm |
Length | 48 mm |
Width | 70.1 mm |
Time Delay | 0.5 s |
Maximum Operating Temperature | +50 °C |
Switch Configuration | SPDT |