TDK-Lambda DRB Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 630mA 15W

RS Stock No.:
8153115
Mfr. Prt No.:
DRB-15-24-1
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8153115
Product description TDK-Lambda DRB Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 630mA 15W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRB-15-24-1
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
RS stock number 8153115
Product description TDK-Lambda DRB Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 630mA 15W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRB-15-24-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

DRB Series DIN Rail Power Supplies

The DRB series of DIN Rail power supplies offers basic functionality for power applications up to 480 W. 
With a simple and economic design, the DRB series combines low cost and compact dimensions with efficiencies of up to 92%.

Features and Benefits

• High efficiency up to 92%
• Compact and energy efficient
• Easy system integration
• Long lifetime expectation
• Single phase input

Product Application Information

• General purpose industrial
• Test and measurement
• Renewable
• Factory automation / Process control
• Broadcast


Specifications

Attribute Value
Brand TDK-Lambda
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 24 V dc
Output Current 630 mA
Power Rating 15 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 75 mm
Width 75 mm
Mounting Type DIN Rail Mount
Depth 90 mm
Minimum Temperature -20 °C
Ripple And Noise 20 mV
Load Regulation 240 mV
Maximum Temperature +70 °C
Series DRB
Checking stock...
VND
927,320.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1927,320.00
*price per unit indicative
"TDK-Lambda DRB Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 630mA 15W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products