N-Channel MOSFET, 400 mA, 30 V, 3-Pin SOT-23 Nexperia NX3008NBK,215

RS Stock No.:
8160576
Mfr. Prt No.:
NX3008NBK,215
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8160576
Product description N-Channel MOSFET, 400 mA, 30 V, 3-Pin SOT-23 Nexperia NX3008NBK,215
Manufacturer / Brand Nexperia
Manufacturer part number NX3008NBK,215
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
RS stock number 8160576
Product description N-Channel MOSFET, 400 mA, 30 V, 3-Pin SOT-23 Nexperia NX3008NBK,215
Manufacturer / Brand Nexperia
Manufacturer part number NX3008NBK,215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MOSFET Transistors, NXP Semiconductors

N-Channel MOSFET, up to 30V


Specifications

Attribute Value
Brand Nexperia
Channel Type N
Maximum Continuous Drain Current 400 mA
Maximum Drain Source Voltage 30 V
Package Type SOT-23
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 2.8 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 1.1 V
Minimum Gate Threshold Voltage 0.6 V
Maximum Power Dissipation 1.14 W
Transistor Configuration Single
Maximum Gate Source Voltage -8 V, +8 V
Number of Elements per Chip 1
Length 3 mm
Typical Gate Charge @ Vgs 0.52 nC @ 4.5 V
Minimum Operating Temperature -55 °C
Height 1 mm
Width 1.4 mm
Transistor Material Si
Maximum Operating Temperature +150 °C
Checking stock...
VND
237,844.00
Out of stock
Price Pack (1 Pack of 150)
Pack(s)Per Pack(VND)Per Unit(VND)
1237,844.001,585.63
*price per unit indicative
"N-Channel MOSFET, 400 mA, 30 V, 3-Pin SOT-23 Nexperia NX3008NBK,215" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products