BK Precision Bench Power Supply, 108W, 1 Output, 36V, 3A
- RS Stock No.:
- 8172194
- Mfr. Prt No.:
- BK1550
- Brand:
- BK Precision
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
RS stock number | 8172194 |
Product description | BK Precision Bench Power Supply, 108W, 1 Output, 36V, 3A |
Manufacturer / Brand | BK Precision |
Manufacturer part number | BK1550 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | BK Precision |
Output Voltage | 36 V |
Bench Power Supply Type | Switching Power Supply |
Output Current | 3 A |
Number of Outputs | 1 |
Type | Digital |
Power Rating | 108 W |
Supply Voltage | 230 V ac |
Number of Displays | 1 |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | 0 °C |
Maximum Temperature | +40 °C |
Digital/Analogue | Digital |