Zarges 0.4m Aluminium Work Platform, 150kg Load
- RS Stock No.:
- 8179898
- Mfr. Prt No.:
- 40260
- Brand:
- Zarges
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8179898 |
Product description | Zarges 0.4m Aluminium Work Platform, 150kg Load |
Manufacturer / Brand | Zarges |
Manufacturer part number | 40260 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Zarges AMA Aluminium Modular Step Work Platform
Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.
Features and Benefits:
Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights
This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9005 - 'E' Modular Step
817-9909 - 'F' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates
Specifications
Attribute | Value |
Brand | Zarges |
Platform Height | 0.4 m |
Maximum Load | 150 kg |
Material | Aluminium |
Weight | 4.8 kg |