ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm
- RS Stock No.:
- 8183431
- Mfr. Prt No.:
- 34599 145/20 Black
- Brand:
- ABUS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8183431 |
Product description | ABUS 34599 145/20 Black All Weather Aluminium Combination Padlock 22.5mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | 34599 145/20 Black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Abus Combination Padlock
The ABUS aluminium padlocks are suitable for a variety of applications. They are handy, lightweight and protect your valuables reliably
Note
The 20mm version is ideal for luggage and laptop’s
The 30mm is perfect for lockers and larger bags
Solid aluminium lock body with anodized coating – corrosion resistant
Individually resettable 3-digit code
Handy operation without key, low weight, high value of recognition by intensive colours
Secure valuables/goods of lesser value or at a low risk of theft
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Combination Padlock |
Shackle Diameter | 3 mm |
Shackle Length | 20 mm |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Aluminium |
Colour | Black |
Body Width | 22.5 mm |
Quantity Per Package | 1 |