Baumer Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m

RS Stock No.:
8203755
Mfr. Prt No.:
ESG 34FH0200G
Brand:
Baumer

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8203755
Product description Baumer Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand Baumer
Manufacturer part number ESG 34FH0200G
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
RS stock number 8203755
Product description Baumer Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m
Manufacturer / Brand Baumer
Manufacturer part number ESG 34FH0200G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Baumer

Incremental rotary encoders.

EIL580 - Hollow shaft

EIL580 incremental encoders with blind or through hollow shaft.

Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Programmable output signal level (TTL or HTL)


Specifications

Attribute Value
Brand Baumer
Connector A M12
Connector B Free End
Length 2 m
Connector A Gender Female
Coding A
Number of Cores 8
Sheath Material PUR
Sheath Colour Black
Voltage Rating 30 V
Connector A Number of Contacts 8
IP Rating IP65, IP67
Current Rating 2 A
Outer Diameter 5.9 mm
Fire Behaviour Halogen Free
Checking stock...
VND
1,557,626.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,557,626.00
*price per unit indicative
"Baumer Female M12 to Free End Sensor Actuator Cable, 8 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products