Phoenix Contact UNO-PS/1AC/15DC/30W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 15V dc Output, 2A 30W

RS Stock No.:
8206704
Mfr. Prt No.:
2903000
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8206704
Product description Phoenix Contact UNO-PS/1AC/15DC/30W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 15V dc Output, 2A 30W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903000
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
RS stock number 8206704
Product description Phoenix Contact UNO-PS/1AC/15DC/30W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 15V dc Output, 2A 30W
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.


Specifications

Attribute Value
Brand Phoenix Contact
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 15 V dc
Output Current 2 A
Power Rating 30 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 90 mm
Width 84 mm
Mounting Type DIN Rail Mount
Depth 90 mm
Minimum Temperature -25 °C
Efficiency 86 %
Ripple And Noise <40 mV Pk-Pk
MTBF 911000 h
Load Regulation < 3 %
Maximum Temperature +70 °C
Series UNO-PS/1AC/15DC/30W
Checking stock...
VND
1,520,960.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,520,960.00
*price per unit indicative
"Phoenix Contact UNO-PS/1AC/15DC/30W Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 15V dc Output, 2A 30W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products