Metrix MTX 3291 Handheld Digital Multimeter

RS Stock No.:
8232707
Mfr. Prt No.:
MTX3291
Brand:
Metrix
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
RS stock number 8232707
Product description Metrix MTX 3291 Handheld Digital Multimeter
Manufacturer / Brand Metrix
Manufacturer part number MTX3291

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

MTX3291 (ASYC IV) Digital Multimeter

MTX3291 digital display multimeters are training multimeters and are used in total safety within both electronics and electrical engineering. The MTX3291 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter providing you with surveillance of the main functions. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:

Extra-large digital monochrome screen (70 x 52 mm) with bargraph and display of measurements simultaneously, with 60000 counts
Intuitive digital keypad with lighting for active settings
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Capacitance
Clamp function with V output and direct readings
Temperature with Pt100 / 1000
Communication: IR / USB
Protection: IP67

Added Benefits:

Contextual reminder of connection to the screen
Current auto-ranging, single terminal up to 10 A
Secondary measurements in addition to the main measurements to enable analysis
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
SX-DMM software for real-time processing of the data on a PC
IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:

4 x standard AA batteries
OR
4 Ni-MH batteries
Rechargeable with an HX0051B external module
400 Hours operation time on batteries

What Is Included?

Multimeter
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
User guide on CD and paper start-up guide
USB Cable
Remote programming instructions
SX-DMM software
Bag


Specifications

Attribute Value
Brand Metrix
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 20 A dc
Absolute Maximum AC Current Measurement 20 A ac
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Resistance Measurement 60 MΩ
Absolute Maximum Temperature Measurement +800 °C
Absolute Maximum Capacitance Measurement 60 mF
Functions Measured AC Current, AC Voltage, Capacitance, Clamp Function, Continuity, DC Current, DC Voltage, DELTA REL, Diode Test, Frequency, MAX/MIN/AVG/PEAK, PWM Filter, Resistance, Temperature
Connectivity USB
True RMS Yes
Maximum Frequency 600 kHz
Display Type Digital
Model Number p MTX 3291
AC Current Measurement Resolution 0.01 µA ac
DC Current Measurement Resolution 0.01 µA dc
Resistance Measurement Resolution 10 mΩ
AC Voltage Measurement Resolution 0.001 mV ac
DC Voltage Measurement Resolution 0.001 mV dc
Capacitance Measurement Resolution 1 pF
Best DC Current Accuracy 0.8% + 20 digits
Best DC Voltage Accuracy 0.05% + 25 digits
Minimum Operating Temperature 0 °C
Length 196 mm
Maximum Operating Temperature +40 °C
Safety Category Voltage 300 V, 600 V, 1000 V
Safety Category Level CAT III, CAT IV
Best Resistance Measurement Accuracy 0.2%+20 digits
Best AC Voltage Accuracy 0.5%+25 digits
Best AC Current Accuracy 1.2% + 25 digits
Best Temperature Measurement Accuracy 0.1%+5°C
Height 47.1 mm
Battery Life 300 h
Weight 570 g
Best Capacitance Measurement Accuracy 1% + 5 digits
Battery Type AA, NiMH
Width 90 mm
Dimensions 196 x 90 x 47.1 mm
Checking stock...
VND
16,430,054.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
116,430,054.00
*price per unit indicative
"Metrix MTX 3291 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products