Telegartner Straight Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane PUR, 3m

RS Stock No.:
8274518
Mfr. Prt No.:
L80102A0000
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8274518
Product description Telegartner Straight Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane PUR, 3m
Manufacturer / Brand Telegartner
Manufacturer part number L80102A0000
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
RS stock number 8274518
Product description Telegartner Straight Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane PUR, 3m
Manufacturer / Brand Telegartner
Manufacturer part number L80102A0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner M12 Connectors and Cable Assemblies

Patch Cords, STX M12x1 Series, 8 Way, X Coded

From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.

Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.

Features and Benefits:
• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)
• Robust die cast housing
• 360 degree shielding
• Vibration protection
• Full metal shield between pairs of wires


Specifications

Attribute Value
Brand Telegartner
Connector A M12
Connector B RJ45
Length 3 m
Connector A Gender Male
Connector B Gender Male
Connector A Number of Contacts 8
Connector A Orientation Straight
Connector B Number of Contacts 8
Sheath Colour Green
Cross Sectional Area 0.34 mm²
Connector B Housing Gender Plug
Connector A Housing Gender Plug
Sheath Material Polyurethane PUR
American Wire Gauge 22 AWG
Shielding Shielded
Checking stock...
VND
4,748,344.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,748,344.00
*price per unit indicative
"Telegartner Straight Male M12 to Male RJ45 Sensor Actuator Cable, Polyurethane PUR, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products