PR ElectronicsGalvanic Barrier
- RS Stock No.:
- 8275489
- Mfr. Prt No.:
- 5115A
- Brand:
- PR Electronics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8275489 |
Product description | PR ElectronicsGalvanic Barrier |
Manufacturer / Brand | PR Electronics |
Manufacturer part number | 5115A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8275489 |
Product description | PR ElectronicsGalvanic Barrier |
Manufacturer / Brand | PR Electronics |
Manufacturer part number | 5115A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
PR Electronics DIN Rail Mounting
PR Electronics 5115A Signal Calculator
PR Electronics 5115A programmable transmitter for redundancy measurement of temperature by means of two sensors, where the secondary sensor takes over the measurement when a sensor error occurs on the primary sensor. With a wide variety of jumper selectable inputs for current/voltage or temperature and conversion of linear resistance the 5114 transmitters are suitable for a wide range of temperature measurement applications.
The 5115A transmitter can be configured, with or without a power supply, using the PReset software and the Loop Link communications unit (RS stock number 796-7020).
The 5115A signal conditioner is based on a microprocessor core with an efficient program operation. The basic calibration data and present set-up are stored in an EEPROM thereby avoiding the loss or change of data at power off.
Features and Benefits
• Redundancy measurement with 2 input signals
• Input for RTD, TC, mV, linear resistance, mA and V
• Signal calculator with four arithmetical operations: Addition, subtraction, multiplication and division
• LED indicators for normal operation, sensor error on each sensor, and functional error
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Duplication of the input signal to two separate analogue outputs
Specifications
Attribute | Value |
Brand | PR Electronics |
Barrier Type | Galvanic Barrier |
Supply Voltage | 19.2 → 300 V dc, 21.6 → 253 V ac |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +60 °C |
Operating Temperature Range | -20 → +60 °C |
Series | 5115A |