Omron H7CX Counter, 6 Digit, 10kHz, 24 V dc, 12 → 24 V ac
- RS Stock No.:
- 8276750
- Mfr. Prt No.:
- H7CXAWD1NDC1224AC24
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 8276750 |
Product description | Omron H7CX Counter, 6 Digit, 10kHz, 24 V dc, 12 → 24 V ac |
Manufacturer / Brand | Omron |
Manufacturer part number | H7CXAWD1NDC1224AC24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Omron |
Supply Voltage | 24 V dc, 12 → 24 V ac |
Count Mode | Seconds |
Display Type | LCD |
Input Type | No Voltage, Voltage |
Connection Type | Screw |
Reset Method | Automatic, External, Manual |
Number of Digits | 6 |
Mounting Type | Flush Mount |
Output / Interface | SPDT, SPST Contact |
Count Direction | Bi-Directional |
Digit Height | 10 mm |
Backlighting | Yes |
Maximum Count Frequency | 10 kHz |
Display Range | -99999 → 999999 |
Series | H7CX |
Weight | 130 g |
Maximum Operating Temperature | +55 °C |
Measurement Range | -99999 → 999999 |
Minimum Operating Temperature | -10 °C |