Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL
- RS Stock No.:
- 8282859
- Mfr. Prt No.:
- RN-4020-PICTAIL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8282859 |
Product description | Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL |
Manufacturer / Brand | Microchip |
Manufacturer part number | RN-4020-PICTAIL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8282859 |
Product description | Microchip PICTail Plus RN4020 Bluetooth Smart (BLE) Daughter Board RN-4020-PICTAIL |
Manufacturer / Brand | Microchip |
Manufacturer part number | RN-4020-PICTAIL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RN4020 Bluetooth LE PICtail/PICtail Plus Daughter Board
The RN4020 PICtail/PICtail Plus Board from Microchip is a development board for the RN4020 device, a fully-certified Bluetooth Version 4.1 low energy (BLE) module. This board allows designers to easily explore the low power wireless capability offered by the RN4020, simplifying the process of incorporating BLE in their products.
Note
RN4020 module also available separately as RS 828-2856
PIC18F25K50 XLP microcontroller
USB to UART bridge for plug-and-play capability
+3.3Vdc regulator takes input from Vin pin or USB
RN4020 module GPIO ports available to configure, control and transfer data
3 x status LEDs and user pushbutton
USB mini-B connector
PICtail and PICtail Plus connectors for Microchip development boards
PICkit 3 serial programmer/ debug interface
RN4020 Bluetooth LE Module
Fully-certified Bluetooth version 4.1 module
Carrier frequency range: 2.402 to 2.480GHz ISM-band
RF Output Power: +7dBm via PCB antenna
Range: 100m
Embedded Bluetooth LE stack
On-board 64KB Flash memory
Simple ASCII command interface via UART serial bus
Multiple IOs for control and status
Secure AES128 encryption
GAP, GATT, SM, L2CAP and integrated public profiles
Create custom services using command API
Data streaming with Microchip's Low Energy Data Profile (MLDP)
Scripting for standalone module operation with analogue and digital data collection
Field-upgradeable via the UART interface or over-the-air
Software configurable role as peripheral or central, client or server
Low power modes
Communication: serial UART
Power supply: +3.3Vdc
Operating temperature range: -30 to +85°C
Castellated SMT pads for easy and reliable PCB mounting
Certifications: FCC, IC, CE, QDID
Dimensions: 11.5 x 19.5 x 2.5mm
Applications: Wireless sensing/control, local communication for the Internet-of-Things (IoT)
Specifications
Attribute | Value |
Brand | Microchip |
RF Technology | Bluetooth Smart (BLE) |
Kit Classification | Daughter Board |
Featured Device | RN4020 |
Kit Name | PICTail Plus |