Wurth Elektronik, WR-MPC3, 18 Way, 2 Row, Right Angle PCB Header

RS Stock No.:
8286205
Mfr. Prt No.:
66201821022
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286205
Product description Wurth Elektronik, WR-MPC3, 18 Way, 2 Row, Right Angle PCB Header
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 66201821022
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
RS stock number 8286205
Product description Wurth Elektronik, WR-MPC3, 18 Way, 2 Row, Right Angle PCB Header
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 66201821022

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3.0mm Wurth WR-MPC3 Series

WR-MPC3 3.0mm Dual Row Right Angle Mount Male Header Connector with Board Locks

WR-MPC3 dual row right angle mount shrouded male header connectors with a 3.0mm pitch and board locks. These WR-MPC3 3.0mm dual row right angle header connectors have a black UL94-V0 PA9T insulator, tin plated copper alloy stamped contacts and mate with WR-MPC3 female dual row receptacle style connector housings.


Specifications

Attribute Value
Brand Wurth Elektronik
Series WR-MPC3
Pitch 3.0 mm
Number of Contacts 18
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Copper Alloy
Current Rating 5.0 A
Checking stock...
VND
157,722.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1157,722.0031,544.40
*price per unit indicative
"Wurth Elektronik, WR-MPC3, 18 Way, 2 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products