JST, A Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 3mm Stud Size Vinyl, Red

RS Stock No.:
8388165
Mfr. Prt No.:
FVWS1.25-B3A(LF)
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8388165
Product description JST, A Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 3mm Stud Size Vinyl, Red
Manufacturer / Brand JST
Manufacturer part number FVWS1.25-B3A(LF)
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
RS stock number 8388165
Product description JST, A Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 3mm Stud Size Vinyl, Red
Manufacturer / Brand JST
Manufacturer part number FVWS1.25-B3A(LF)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Insulated Crimp Terminals

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant


Specifications

Attribute Value
Brand JST
Series A
Insulation Insulated
Width 5.8 mm
Insulation Material Vinyl
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 1.65 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Shrouded/Unshrouded Shrouded
Stud Size 3 mm
Colour Red
Overall Length 20 mm
Thickness 0.8 mm
Checking stock...
VND
320,100.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1320,100.003,201.00
*price per unit indicative
"JST, A Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, 3mm Stud Size Vinyl, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products