Ceratech Keyboard Wired USB, QWERTY (UK) Black
- RS Stock No.:
- 8418424
- Mfr. Prt No.:
- KYBNA-SIL-MINCBK
- Brand:
- Ceratech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8418424 |
Product description | Ceratech Keyboard Wired USB, QWERTY (UK) Black |
Manufacturer / Brand | Ceratech |
Manufacturer part number | KYBNA-SIL-MINCBK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8418424 |
Product description | Ceratech Keyboard Wired USB, QWERTY (UK) Black |
Manufacturer / Brand | Ceratech |
Manufacturer part number | KYBNA-SIL-MINCBK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Accuratus AccuMed Mini Keyboard with Mousepad
ACCURATUS AccuMed Mini - USB mini sealed IP67 antibacterial medical keyboard with mousepad.
The range are specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food & pharmaceutical production areas.
Also perfect in dusty, dirty and wet situations like workshops, boats and in vehicles
USB interface
Mini UK key layout with clear and easy to read key legends
Integrated mousepad with left and right mouse buttons
Carbon on gold high quality key contact technology
Keys have a tactile feel to allow for comfortable and natural typing
Passes the JIS Z 2801:2001 antimicrobial test standards
Designed so that there is no areas around keys that dirt and germs can collect
Easy to clean with a wet cloth or in water
Rigid keyboard with sealed silicone coating
Fully sealed silicone casing, dust, water and chemical resistant, IP67 rated
Designed to work in temperatures from -20゚C to +50゚C
Status LED's (Caps, Num & Scroll Lock)
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface to aid with deactivating a widespread spectrum of bacteria, virus, fungi and algae.
The NANOARMOUR technology is made up using Silver nano particles
DESIGNED FOR USE WITH:
Microsoft Windows 7
Microsoft Windows Vista
Microsoft Windows XP
Microsoft Windows 2000
Microsoft Windows ME
Microsoft Windows 98SE
Specifications
Attribute | Value |
Brand | Ceratech |
Wired/Wireless | Wired |
Connection Type | USB |
Keyboard Type | Standard |
Keyboard Layout | QWERTY (UK) |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 230 x 145 x 10 mm |
Height | 10 mm |
Width | 230 mm |
Depth | 145 mm |
Multimedia Keys | No |