Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Red 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series
- RS Stock No.:
- 8425319
- Mfr. Prt No.:
- 3051 RD001
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8425319 |
Product description | Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Red 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 3051 RD001 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8425319 |
Product description | Alpha Wire Harsh Environment Wire 0.35 mm² CSA, Red 305m Reel, 22 AWG, PVC, +105°C, Hook Up Wire Series |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 3051 RD001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Specifications
Attribute | Value |
Brand | Alpha Wire |
Cross Sectional Area | 0.35 mm² |
Sheath Colour | Red |
Wire Style | UL1007 |
American Wire Gauge | 22 AWG |
Insulation Material | PVC |
Core Strands | 7/0.25 mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Operating Temperature Range | -40 → +105 °C |
Length | 305 m |
Outer Diameter | 1.57 mm |
Voltage Rating | 300 V |
Fire Behaviour | Flame Retardant |
Series | Hook Up Wire |
Conductor Material | Tinned Copper |
Size of Strands | 0.25 mm |
Shield Type | Unshielded |
Number of Strands | 7 |
Insulation Wall Thickness | 0.41 mm |
Standards Met | UL Listed |
Cable Shape | Wire/Single Core |
Type | 3051 Hookup Wire |