Alpha Wire Brown 0.52 mm² Hook Up Wire, Premium Series, 20 AWG, 7/0.32 mm, 30m
- RS Stock No.:
- 8426144
- Mfr. Prt No.:
- 1856 BR005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8426144 |
Product description | Alpha Wire Brown 0.52 mm² Hook Up Wire, Premium Series, 20 AWG, 7/0.32 mm, 30m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 1856 BR005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 12, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant
• Excellent uniformity and low-fray design for easy-handling, stripping and termination
• PVC insulation
• 600 V
• Stranded conductor
• Colour-coded insulation for easy circuit identification
• Excellent flame resistance
• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Specifications
Attribute | Value |
Brand | Alpha Wire |
Cross Sectional Area | 0.52 mm² |
Sheath Colour | Brown |
American Wire Gauge | 20 AWG |
Core Strands | 7/0.32 mm |
Insulation Material | PVC |
Outer Diameter | 1.47 mm |
Length | 30 m |
Voltage Rating | 600 V |
Conductor Material | Copper |
Wire Style | MIL-W-76 |
Maximum Operating Temperature | +105 °C |
Shield Type | Unshielded |
Series | Premium |
Insulation Wall Thickness | 0.3 mm |
Minimum Operating Temperature | -55 °C |
Standards Met | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 |