Harting, Han 3A RJ45 Male Cat5 RJ45 Connector
- RS Stock No.:
- 8436003
- Mfr. Prt No.:
- 09451251300
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8436003 |
Product description | Harting, Han 3A RJ45 Male Cat5 RJ45 Connector |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09451251300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Harting Han® 3A Cat 6 RJ45 Hybrid Connector
Han® 3A Cat 6 RJ45 hybrid plug connector that integrates data lines and power supply into one connector for hybrid 1/10Gbit and 10/100Mbit Ethernet applications and 48V/16A power applications. This Han® 3A Cat 6 RJ45 hybrid plug connector has 8 x RJ45 data contacts (8P8C) with a 1.5A/125 Vac rating and 4 x power contacts with a 16A/48 Vdc rating. The RJ45 insert in this Han® 3A Cat 6 plug has IDC terminations. The housing of this Han® 3A Cat 6 RJ45 hybrid plug is made from grey die cast zinc, is fully shielded with 360° shielding contact, has an IP65/IP67 protection rating and accepts cables with an outer diameter range of 10 to 11mm.
Specifications
Attribute | Value |
Brand | HARTING |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 4 |
Connector Type | RJ45 |
Orientation | Straight |
IP Rating | IP65, IP67 |
Length | 26.7 mm |
Width | 35.3 mm |
Depth | 100.3 mm |
Series | Han 3A RJ45 |
Series Number | 0945 |
Contact Plating | Ag over Nickel (Power), Au over Nickel (Data) |