CAE Groupe Black 0.22 mm² Equipment Wire, KY30 Series, 26 AWG, 7/0.2 mm, 200m

RS Stock No.:
8427396
Mfr. Prt No.:
KY3004N
Brand:
CAE Groupe

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8427396
Product description CAE Groupe Black 0.22 mm² Equipment Wire, KY30 Series, 26 AWG, 7/0.2 mm, 200m
Manufacturer / Brand CAE Groupe
Manufacturer part number KY3004N
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
RS stock number 8427396
Product description CAE Groupe Black 0.22 mm² Equipment Wire, KY30 Series, 26 AWG, 7/0.2 mm, 200m
Manufacturer / Brand CAE Groupe
Manufacturer part number KY3004N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation


Specifications

Attribute Value
Brand CAE Groupe
Cross Sectional Area 0.22 mm²
Sheath Colour Black
American Wire Gauge 26 AWG
Core Strands 7/0.2 mm
Insulation Material PVC
Outer Diameter 1.2 mm
Length 200 m
Voltage Rating 250 V
Conductor Material Copper
Maximum Operating Temperature +105 °C
Fire Behaviour Flame Retardant
Shield Type Unshielded
Series KY30
Minimum Operating Temperature -40 °C
Standards Met IEC 60332-6, NF C 32-070/C2, NFC 32070/C1, NFC 93521
Checking stock...
VND
1,649,970.00
Out of stock
Price Reel (1 Reel of 200 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,649,970.008,249.85
*price per unit indicative
"CAE Groupe Black 0.22 mm² Equipment Wire, KY30 Series, 26 AWG, 7/0.2 mm, 200m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products