Fiamm 12V FGC21803 Sealed Lead Acid Battery – 18Ah
- RS Stock No.:
- 8431336
- Mfr. Prt No.:
- FGC21803
- Brand:
- Fiamm
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
RS stock number | 8431336 |
Product description | Fiamm 12V FGC21803 Sealed Lead Acid Battery - 18Ah |
Manufacturer / Brand | Fiamm |
Manufacturer part number | FGC21803 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Fiamm |
Capacity | 18 Ah |
Nominal Voltage | 12 V |
Dimensions | 181 x 76 x 166 mm |
Terminal Type | M5 |
Construction | AGM |
Weight | 5.4 kg |
Designed for Cyclic Application | No |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -20 → +50 °C |
Designed High Rate Application | No |