SMC Plug Connector
- RS Stock No.:
- 8434990
- Mfr. Prt No.:
- SY100-29-1
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8434990 |
Product description | SMC Plug Connector |
Manufacturer / Brand | SMC |
Manufacturer part number | SY100-29-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC SY Series
SY100 Series
SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.
Features and Benefits
• High flow rate
• Rubber seals
• Copper free
Connector Lead
The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | SY100 |