ideal-tek 130 mm, Stainless Steel, Strong Fine, Tweezers

RS Stock No.:
8473080
Mfr. Prt No.:
MM.SA.6
Brand:
Idealtek
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
RS stock number 8473080
Product description ideal-tek 130 mm, Stainless Steel, Strong Fine, Tweezers
Manufacturer / Brand Idealtek
Manufacturer part number MM.SA.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Idealtek Boley Anti-Magnetic Tweezers

These handcrafted Swiss tweezers are made for high precision work from anti-magnetic & anti-acid stainless steel. They benefit from perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish and are perfect for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

3.SA Very fine and sharp
00D.SA Strong flat thick edges with serrated grips and tips
2AB.SA Flat accurate rounded tips that are curved
Anti-Magnetic Anti-Acid Stainless Steel (SA)
Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)
Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum
Good corrosion resistance to most chemicals, salts and acids


Specifications

Attribute Value
Brand Idealtek
Material Stainless Steel
Overall Length 130 mm
Point Type Strong Fine
Anti-Magnetic Yes
Anti-Acid Yes
Checking stock...
VND
496,252.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1496,252.00
*price per unit indicative
"ideal-tek 130 mm, Stainless Steel, Strong Fine, Tweezers" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products