Norton Aluminium Oxide Surface Conditioning Disc, 76mm, Fine Grade
- RS Stock No.:
- 8651552
- Mfr. Prt No.:
- 66623378382
- Brand:
- Norton
![Logo for Norton](https://media.rs-online.com/h_40/brand/M0306-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8651552 |
Product description | Norton Aluminium Oxide Surface Conditioning Disc, 76mm, Fine Grade |
Manufacturer / Brand | Norton |
Manufacturer part number | 66623378382 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Norton Rapid Prep Conditioning Discs
Professional rapid conditioning discs from Norton for surface prep that were engineered to save money and time. With reduced smearing they offer excellent performance and the thick layer of grain gives long life. The new industry-standard grit colour coding makes use and conversion easy.
Hook & Loop and Speedlok options
New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications
Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting
Specifications
Attribute | Value |
Brand | Norton |
Disc Type | Surface Conditioning Disc |
Disc Diameter | 76 mm |
Abrasive Material | Aluminium Oxide |
Grade | Fine |