Ansell HyFlex 11-926, HyFlex 11-926 Purple Nitrile Coated Neoprene Work Gloves, Size 10, Large, 2 Gloves
- RS Stock No.:
- 8672915
- Mfr. Prt No.:
- 11-926/10
- Brand:
- Ansell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8672915 |
Product description | Ansell HyFlex 11-926, HyFlex 11-926 Purple Nitrile Coated Neoprene Work Gloves, Size 10, Large, 2 Gloves |
Manufacturer / Brand | Ansell |
Manufacturer part number | 11-926/10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LK
Product Details
Protective Gloves
Ansell
HyFlex® 11-926 Neoprene Nitrile Coated Gloves
The neoprene nitrile glove HyFlex® 11-926 features a durable coating secure grip in oily environments. The liner is made with one of the finest gauge nylon fiber dipped in a design to ensure back of finger full protection.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Oil-repellent
Excellent oil grip
Liquidproof coating
Superior comfort due to the absence of seams in the inside of the gloves
Very good flexibility, finger dexterity and abrasion resistance
Ideal applications: stamping light and small metal parts, primary assembly of light components, maintenance operations, loading & downloading parts in metal working lines, assembly in machining
Specifications
Attribute | Value |
Brand | Ansell |
Glove Size | 10, Large |
Primary Glove Application | Oil Resistant |
Glove Material | Neoprene |
Main Colour of Glove | Purple |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Blade | 1 |
EN388 Abrasion | 4 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
Range | HyFlex 11-926 |