Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V

RS Stock No.:
8654740
Mfr. Prt No.:
MARVT28
Brand:
Martindale
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
RS stock number 8654740
Product description Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V
Manufacturer / Brand Martindale
Manufacturer part number MARVT28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Martindale
Maximum Voltage 690 V ac/dc
Continuity Check Yes
Safety Category CAT III 690V, CAT IV 600 V
Display Type LCD
IP Rating IP64
Battery Type AAA
Power Source Battery
Dimensions 205 x 67 x 27 mm
Weight 130 g
Height 27 mm
Length 205 mm
Maximum Operating Temperature +55 °C
Width 67 mm
Minimum Operating Temperature -10 °C
Model Number p MARVT28
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 (CAT IV) V, 690 (CAT III) V
Checking stock...
VND
2,879,542.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,879,542.00
*price per unit indicative
"Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products