Flexicon FPA Series M20 90° Elbow Conduit Fitting, Black 21mm nominal size

RS Stock No.:
8722203
Mfr. Prt No.:
FPA21-M20-90B
Brand:
Flexicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8722203
Product description Flexicon FPA Series M20 90° Elbow Conduit Fitting, Black 21mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number FPA21-M20-90B
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
RS stock number 8722203
Product description Flexicon FPA Series M20 90° Elbow Conduit Fitting, Black 21mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number FPA21-M20-90B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

FPA90 Conduit Fitting, 90° Elbow

One-piece, fast fit externally threaded 90° elbow suitable for knockouts.

APPROVALS : CE
BS EN IEC 61386
Lloyds Register
UL

1 Part fast-fit
IP rating: IP66
Vibration and shock tested to EN61375 Cat2
Tamper resistant
Can be removed using a flat bladed screwdriver
Temperature range: -50°C to +135°C
Low fire hazard (LFH)
Halogen, sulphur and phosphorus free
Colour: black


Specifications

Attribute Value
Brand Flexicon
Fitting Type 90° Elbow
Nominal Size 21 mm
Material Nylon 66
Thread Size M20
Colour Black
Finish Black
IP Rating IP66
Series FPA
Standards Met BS EN IEC 61386, CE Compliant, CUL Certified, CULus Certified, EN61373, Lloyds Register of Shipping Type Approval, Rail Accreditation, REACH Compliant, RoHS Compliant, UL Listed
Checking stock...
VND
816,158.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1816,158.0081,615.80
*price per unit indicative
"Flexicon FPA Series M20 90° Elbow Conduit Fitting, Black 21mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products